
CL31B102KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1050-2-ND - Tape & Reel (TR) 1276-1050-1-ND - Cut Tape (CT) 1276-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B102KBCNNNC |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B102KBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03230 € | 3,23 € |
| 500 | 0,02376 € | 11,88 € |
| 1 000 | 0,02115 € | 21,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01725 € | 69,00 € |
| 8 000 | 0,01580 € | 126,40 € |
| 12 000 | 0,01508 € | 180,96 € |
| 20 000 | 0,01428 € | 285,60 € |
| 28 000 | 0,01381 € | 386,68 € |
| 40 000 | 0,01336 € | 534,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

