Similar

CL21X106MAYNNNE | |
|---|---|
DigiKey Part Number | 1276-3027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21X106MAYNNNE |
Description | CAP CER 10UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106MAYNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KPFNNNE | Samsung Electro-Mechanics | 61 626 | 1276-1052-1-ND | 0,08000 € | Similar |


