
CL21X106KAYNNNE | |
|---|---|
DigiKey Part Number | 1276-6698-2-ND - Tape & Reel (TR) 1276-6698-1-ND - Cut Tape (CT) 1276-6698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X106KAYNNNE |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106KAYNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,08910 € | 8,91 € |
| 500 | 0,06914 € | 34,57 € |
| 1 000 | 0,06301 € | 63,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05797 € | 115,94 € |
| 4 000 | 0,05383 € | 215,32 € |
| 6 000 | 0,05175 € | 310,50 € |
| 10 000 | 0,04945 € | 494,50 € |
| 14 000 | 0,04811 € | 673,54 € |
| 20 000 | 0,04681 € | 936,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

