CL21C470JCANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 8 593
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01577 €
Datasheet

Direct


KYOCERA AVX
In Stock: 114 965
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25470 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31814 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14186 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16247 €
Datasheet

Upgrade


KEMET
In Stock: 9 528
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 6 199
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 409
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 400
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,23329 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16059 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 958
Unit Price: 0,16000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C470JCANNNC

DigiKey Part Number
1276-2662-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C470JCANNNC
Description
CAP CER 47PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C470JCANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.