
CL21C030CBANNNC | |
---|---|
DigiKey Part Number | 1276-1301-2-ND - Tape & Reel (TR) 1276-1301-1-ND - Cut Tape (CT) 1276-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C030CBANNNC |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C030CBANNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14100 € | 1,41 € |
50 | 0,10240 € | 5,12 € |
100 | 0,09050 € | 9,05 € |
500 | 0,07054 € | 35,27 € |
1 000 | 0,06440 € | 64,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,05519 € | 220,76 € |
8 000 | 0,05176 € | 414,08 € |
12 000 | 0,05005 € | 600,60 € |
20 000 | 0,04815 € | 963,00 € |
28 000 | 0,04704 € | 1 317,12 € |
40 000 | 0,04597 € | 1 838,80 € |
48 000 | 0,04547 € | 2 182,56 € |
96 000 | 0,04376 € | 4 200,96 € |
100 000 | 0,04367 € | 4 367,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |