
CL21B475KPQVPNE | |
|---|---|
DigiKey Part Number | 1276-6783-2-ND - Tape & Reel (TR) 1276-6783-1-ND - Cut Tape (CT) 1276-6783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KPQVPNE |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KPQVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,06044 € | 30,22 € |
| 1 000 | 0,05492 € | 54,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05038 € | 100,76 € |
| 4 000 | 0,04665 € | 186,60 € |
| 6 000 | 0,04479 € | 268,74 € |
| 10 000 | 0,04272 € | 427,20 € |
| 14 000 | 0,04151 € | 581,14 € |
| 20 000 | 0,04035 € | 807,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

