CL21B472KCANNND is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 252 647
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 15 492
Unit Price: 0,25000 €
Datasheet

Direct


TDK Corporation
In Stock: 10 493
Unit Price: 0,14000 €
Datasheet

Direct


Murata Electronics
In Stock: 12 804
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 23 092
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 34 749
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 2 778
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 84 162
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 661
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 15 877
Unit Price: 0,21000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 41 302
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 980
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05008 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B472KCANNND

DigiKey Part Number
CL21B472KCANNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B472KCANNND
Description
CAP CER 4700PF 100V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B472KCANNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes