
CL21B225KOFVPNE | |
|---|---|
DigiKey Part Number | 1276-6596-2-ND - Tape & Reel (TR) 1276-6596-1-ND - Cut Tape (CT) 1276-6596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KOFVPNE |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KOFVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,04982 € | 24,91 € |
| 1 000 | 0,04515 € | 45,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03985 € | 79,70 € |
| 4 000 | 0,03763 € | 150,52 € |
| 6 000 | 0,03516 € | 210,96 € |
| 10 000 | 0,03269 € | 326,90 € |
| 14 000 | 0,03122 € | 437,08 € |
| 20 000 | 0,03110 € | 622,00 € |
| 24 000 | 0,02970 € | 712,80 € |
| 48 000 | 0,02951 € | 1 416,48 € |
| 50 000 | 0,02949 € | 1 474,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

