MFR Recommended
Direct

CL21B223KC65PNC | |
|---|---|
DigiKey Part Number | 1276-2491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B223KC65PNC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KC65PNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 9 161 | 1276-6821-1-ND | 0,18000 € | MFR Recommended |
| C0805F223K1RACAUTO | KEMET | 7 317 | 399-6985-1-ND | 0,32000 € | Direct |



