CL21B103KB65PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 78 066
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02484 €

Direct


KYOCERA AVX
In Stock: 42 938
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 12 627
Unit Price: 0,13000 €
Datasheet

Direct


KEMET
In Stock: 45 418
Unit Price: 0,12000 €
Datasheet

Direct


KEMET
In Stock: 9 317
Unit Price: 0,28000 €
Datasheet

Direct


Murata Electronics
In Stock: 471 826
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 714
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04356 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29 426
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97 394
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29 800
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 93 840
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 11 615
Unit Price: 0,30000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KB65PNC

DigiKey Part Number
1276-2435-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103KB65PNC
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KB65PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes