CL10C470JB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01847 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 71 926
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 83 585
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00619 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1 556 368
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00462 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00377 €
Datasheet

Direct


TDK
In Stock: 8 738
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 51 471
Unit Price: 0,08000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 42 091
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 2 264
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 2 150
Unit Price: 0,89000 €
Datasheet

Upgrade


KEMET
In Stock: 7 654
Unit Price: 0,81000 €
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C470JB8NNWC

DigiKey Part Number
1276-2298-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C470JB8NNWC
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C470JB8NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (70)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C470FB8NNNCSamsung Electro-Mechanics01276-2293-2-ND0,01847 €Upgrade
CL10C470JC8NNNCSamsung Electro-Mechanics71 9261276-2299-1-ND0,08000 €Upgrade
CL10C470JB81PNCSamsung Electro-Mechanics83 5851276-2295-1-ND0,08000 €Parametric Equivalent
CL10C470JB8NFNCSamsung Electro-Mechanics01276-2297-2-ND0,00619 €Parametric Equivalent
CL10C470JB8NNNCSamsung Electro-Mechanics1 556 3681276-1037-1-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400 0000,00558 €2 232,00 €
Unit Price without VAT:0,00558 €
Unit Price with VAT:0,00670 €