
CL10C180JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2208-2-ND - Tape & Reel (TR) 1276-2208-1-ND - Cut Tape (CT) 1276-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C180JB81PNC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C180JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01820 € | 1,82 € |
| 500 | 0,01298 € | 6,49 € |
| 1 000 | 0,01141 € | 11,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00906 € | 36,24 € |
| 8 000 | 0,00818 € | 65,44 € |
| 12 000 | 0,00775 € | 93,00 € |
| 20 000 | 0,00726 € | 145,20 € |
| 28 000 | 0,00698 € | 195,44 € |
| 40 000 | 0,00671 € | 268,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

