
CL10B683KC8VPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B683KC8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B683KC8VPJCCT-ND - Cut Tape (CT) 1276-CL10B683KC8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B683KC8VPJC |
Description | CAP CER 68NF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04318 € | 21,59 € |
| 1 000 | 0,03893 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03261 € | 130,44 € |
| 8 000 | 0,03026 € | 242,08 € |
| 12 000 | 0,02908 € | 348,96 € |
| 20 000 | 0,02778 € | 555,60 € |
| 28 000 | 0,02702 € | 756,56 € |
| 40 000 | 0,02629 € | 1 051,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

