CL10B473KA85PNC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 47 779
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05068 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15 000
Unit Price: 0,23000 €
Datasheet

Direct


KEMET
In Stock: 46 810
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 146 499
Unit Price: 0,13000 €
Datasheet

Direct


Murata Electronics
In Stock: 149 759
Unit Price: 0,19000 €
Datasheet

Upgrade


KEMET
In Stock: 14 689
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 54 194
Unit Price: 0,32000 €
Datasheet

Upgrade


KEMET
In Stock: 71 810
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5 905 941
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 895
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40 262
Unit Price: 0,09000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KA85PNC

DigiKey Part Number
1276-2071-2-ND - Tape & Reel (TR)
1276-2071-1-ND - Cut Tape (CT)
1276-2071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B473KA85PNC
Description
CAP CER 0.047UF 25V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KA85PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400 0000,00661 €2 644,00 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €