
CL10B225KP8NFNC | |
|---|---|
DigiKey Part Number | 1276-2016-2-ND - Tape & Reel (TR) 1276-2016-1-ND - Cut Tape (CT) 1276-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B225KP8NFNC |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B225KP8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02304 € | 11,52 € |
| 1 000 | 0,02051 € | 20,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01670 € | 66,80 € |
| 8 000 | 0,01529 € | 122,32 € |
| 12 000 | 0,01459 € | 175,08 € |
| 20 000 | 0,01380 € | 276,00 € |
| 28 000 | 0,01335 € | 373,80 € |
| 40 000 | 0,01291 € | 516,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

