
CL10B105MO8NNWC | |
|---|---|
DigiKey Part Number | 1276-6524-2-ND - Tape & Reel (TR) 1276-6524-1-ND - Cut Tape (CT) 1276-6524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105MO8NNWC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105MO8NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01600 € | 1,60 € |
| 500 | 0,01136 € | 5,68 € |
| 1 000 | 0,00994 € | 9,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00784 € | 31,36 € |
| 8 000 | 0,00706 € | 56,48 € |
| 12 000 | 0,00667 € | 80,04 € |
| 20 000 | 0,00624 € | 124,80 € |
| 28 000 | 0,00599 € | 167,72 € |
| 40 000 | 0,00575 € | 230,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

