
CL10B105KO8VPNC | |
|---|---|
DigiKey Part Number | 1276-6613-2-ND - Tape & Reel (TR) 1276-6613-1-ND - Cut Tape (CT) 1276-6613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KO8VPNC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KO8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02918 € | 14,59 € |
| 1 000 | 0,02614 € | 26,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02038 € | 81,52 € |
| 8 000 | 0,01927 € | 154,16 € |
| 12 000 | 0,01826 € | 219,12 € |
| 20 000 | 0,01809 € | 361,80 € |
| 28 000 | 0,01718 € | 481,04 € |
| 40 000 | 0,01702 € | 680,80 € |
| 48 000 | 0,01677 € | 804,96 € |
| 96 000 | 0,01593 € | 1 529,28 € |
| 100 000 | 0,01588 € | 1 588,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

