
CL10B104KB8VPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B104KB8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B104KB8VPJCCT-ND - Cut Tape (CT) 1276-CL10B104KB8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8VPJC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8VPJC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02582 € | 12,91 € |
| 1 000 | 0,02302 € | 23,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01885 € | 75,40 € |
| 8 000 | 0,01730 € | 138,40 € |
| 12 000 | 0,01652 € | 198,24 € |
| 20 000 | 0,01567 € | 313,40 € |
| 28 000 | 0,01516 € | 424,48 € |
| 40 000 | 0,01468 € | 587,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

