
CL10A225KP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1085-2-ND - Tape & Reel (TR) 1276-1085-1-ND - Cut Tape (CT) 1276-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KP8NNNC |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KP8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01424 € | 7,12 € |
| 1 000 | 0,01255 € | 12,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00847 € | 33,88 € |
| 8 000 | 0,00745 € | 59,60 € |
| 12 000 | 0,00740 € | 88,80 € |
| 20 000 | 0,00734 € | 146,80 € |
| 28 000 | 0,00641 € | 179,48 € |
| 40 000 | 0,00638 € | 255,20 € |
| 48 000 | 0,00636 € | 305,28 € |
| 96 000 | 0,00631 € | 605,76 € |
| 100 000 | 0,00631 € | 631,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

