
CL05C820JC51PNC | |
|---|---|
DigiKey Part Number | 1276-6782-2-ND - Tape & Reel (TR) 1276-6782-1-ND - Cut Tape (CT) 1276-6782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C820JC51PNC |
Description | CAP CER 82PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C820JC51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01722 € | 8,61 € |
| 1 000 | 0,01521 € | 15,21 € |
| 2 500 | 0,01311 € | 32,77 € |
| 5 000 | 0,01185 € | 59,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01081 € | 108,10 € |
| 20 000 | 0,00996 € | 199,20 € |
| 30 000 | 0,00953 € | 285,90 € |
| 50 000 | 0,00906 € | 453,00 € |
| 70 000 | 0,00878 € | 614,60 € |
| 100 000 | 0,00852 € | 852,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

