
CL05C820JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6986-2-ND - Tape & Reel (TR) 1276-6986-1-ND - Cut Tape (CT) 1276-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C820JB51PNC |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C820JB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02020 € | 2,02 € |
| 500 | 0,01454 € | 7,27 € |
| 1 000 | 0,01280 € | 12,80 € |
| 2 500 | 0,01097 € | 27,43 € |
| 5 000 | 0,00988 € | 49,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00898 € | 89,80 € |
| 20 000 | 0,00824 € | 164,80 € |
| 30 000 | 0,00787 € | 236,10 € |
| 50 000 | 0,00746 € | 373,00 € |
| 70 000 | 0,00722 € | 505,40 € |
| 100 000 | 0,00699 € | 699,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

