CL05C331JB5NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 594 096
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00328 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00407 €

Direct


TDK Corporation
In Stock: 23 645
Unit Price: 0,10000 €

Direct


Murata Electronics
In Stock: 1 059 879
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 22 654
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 116 761
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 5 930
Unit Price: 0,79000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 6 863
Unit Price: 0,69000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 28 866
Unit Price: 0,50000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 10 471
Unit Price: 0,12000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 47 185
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 52 969
Unit Price: 0,11000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 25 105
Unit Price: 0,09000 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C331JB5NFNC

DigiKey Part Number
1276-1684-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C331JB5NFNC
Description
CAP CER 330PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C331JB5NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.