


CL05B223KO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1175-2-ND - Tape & Reel (TR) 1276-1175-1-ND - Cut Tape (CT) 1276-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B223KO5NNNC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B223KO5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01040 € | 1,04 € |
| 500 | 0,00722 € | 3,61 € |
| 1 000 | 0,00625 € | 6,25 € |
| 2 500 | 0,00524 € | 13,10 € |
| 5 000 | 0,00464 € | 23,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00415 € | 41,50 € |
| 20 000 | 0,00374 € | 74,80 € |
| 30 000 | 0,00354 € | 106,20 € |
| 50 000 | 0,00332 € | 166,00 € |
| 70 000 | 0,00319 € | 223,30 € |
| 100 000 | 0,00306 € | 306,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

