
CL05A226MQ5QUNC | |
|---|---|
DigiKey Part Number | 1276-6834-2-ND - Tape & Reel (TR) 1276-6834-1-ND - Cut Tape (CT) 1276-6834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A226MQ5QUNC |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A226MQ5QUNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,16440 € | 82,20 € |
| 1 000 | 0,15249 € | 152,49 € |
| 2 500 | 0,13992 € | 349,80 € |
| 5 000 | 0,13234 € | 661,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12611 € | 1 261,10 € |
| 20 000 | 0,12097 € | 2 419,40 € |
| 30 000 | 0,11840 € | 3 552,00 € |
| 50 000 | 0,11555 € | 5 777,50 € |
| 70 000 | 0,11388 € | 7 971,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

