CL05A225MR5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 39 405
Unit Price: 0,24000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 49 376
Unit Price: 0,07000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 7
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 139 000
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 134 953
Unit Price: 0,13000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4 508
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 210 925
Unit Price: 0,27000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16 184
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1 038 325
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 338 366
Unit Price: 0,07000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00905 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MR5NNNC

DigiKey Part Number
1276-1472-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A225MR5NNNC
Description
CAP CER 2.2UF 4V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MR5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.