
CL02B221KP2NNNC | |
|---|---|
DigiKey Part Number | 1276-1218-2-ND - Tape & Reel (TR) 1276-1218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL02B221KP2NNNC |
Description | CAP CER 220PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02B221KP2NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100KRX7R6BB221 | YAGEO | 118 095 | 13-CC0100KRX7R6BB221CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05354 € | 26,77 € |
| 1 000 | 0,04853 € | 48,53 € |
| 2 500 | 0,04324 € | 108,10 € |
| 5 000 | 0,04006 € | 200,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | 0,00721 € | 2 884,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

