Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIC10J221NC | |
|---|---|
DigiKey Part Number | 1276-6356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIC10J221NC |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 100mOhm |
EDA/CAD Models | CIC10J221NC Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18PG221SN1D | Murata Electronics | 226 328 | 490-5221-1-ND | 0,08000 € | Direct |
| ACMS160808A221 2A | Max Echo | 4 778 | 5262-ACMS160808A2212ACT-ND | 0,08000 € | Parametric Equivalent |
| BBHV00160808221Y00 | Pulse Electronics | 0 | 553-BBHV00160808221Y00TR-ND | 0,01392 € | Parametric Equivalent |
| BBPY00160808221Y00 | Pulse Electronics | 145 776 | 553-BBPY00160808221Y00CT-ND | 0,08000 € | Parametric Equivalent |
| FB03YTYH221 | Stackpole Electronics Inc | 0 | 738-FB03YTYH221TR-ND | 0,01047 € | Parametric Equivalent |












