
TS24-62-14-CL-250-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS24-62-14-CL-250-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS24-62-14-CL-250-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS24-62-14-CL-250-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS24-62-14-CL-250-SMT-TR-67 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS24-62-14-CL-250-SMT-TR-67 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silica Gel |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48600 € | 12,15 € |
| 100 | 0,43370 € | 43,37 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,37932 € | 189,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35868 € | 358,68 € |
| 2 000 | 0,33991 € | 679,82 € |
| 3 000 | 0,32979 € | 989,37 € |
| 5 000 | 0,31795 € | 1 589,75 € |
| 7 000 | 0,31070 € | 2 174,90 € |
| 10 000 | 0,30346 € | 3 034,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

