
TS11-674-43-BK-260-RA-D | |
|---|---|
DigiKey Part Number | 2223-TS11-674-43-BK-260-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS11-674-43-BK-260-RA-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS11-674-43-BK-260-RA-D Models |
Category | Actuator Length, Right Angle 4.30mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,10330 € | 10,33 € |
| 250 | 0,09584 € | 23,96 € |
| 500 | 0,09044 € | 45,22 € |
| 1 000 | 0,08536 € | 85,36 € |
| 3 000 | 0,07799 € | 233,97 € |
| 5 000 | 0,07489 € | 374,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

