



TBL009-254-02GY-2GY | |
---|---|
DigiKey Part Number | 102-TBL009-254-02GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-254-02GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-254-02GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,37500 € | 3,75 € |
25 | 0,32680 € | 8,17 € |
50 | 0,29440 € | 14,72 € |
100 | 0,26580 € | 26,58 € |
250 | 0,23432 € | 58,58 € |
500 | 0,21512 € | 107,56 € |
1 650 | 0,19012 € | 313,70 € |
6 600 | 0,17116 € | 1 129,66 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,61200 € |