



TB003-500-P09BE | |
---|---|
DigiKey Part Number | 102-6168-ND |
Manufacturer | |
Manufacturer Product Number | TB003-500-P09BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB003-500-P09BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
10 | 1,05100 € | 10,51 € |
25 | 0,91560 € | 22,89 € |
50 | 0,82760 € | 41,38 € |
100 | 0,75310 € | 75,31 € |
250 | 0,67380 € | 168,45 € |
810 | 0,59974 € | 485,79 € |
1 620 | 0,56785 € | 919,92 € |
5 670 | 0,52674 € | 2 986,62 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,75200 € |