
SLW-237661-6A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-237661-6A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-237661-6A-N-D |
Description | 23.7 X 4.7 X 6.2 MM, 6 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-237661-6A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,25504 € | 63,76 € |
| 500 | 0,24070 € | 120,35 € |
| 1 000 | 0,22739 € | 227,39 € |
| 2 500 | 0,21148 € | 528,70 € |
| 5 000 | 0,20078 € | 1 003,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |











