
VERSAFIT-3/8-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/8-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-0-SP-SM |
Description | HEATSHRINK 0.4" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 393.7' (120.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,58300 € | 15,83 € |
| 20 | 1,45600 € | 29,12 € |
| 50 | 1,30320 € | 65,16 € |
| 100 | 1,19860 € | 119,86 € |
| 250 | 1,16180 € | 290,45 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |


