
ZMY47 | |
|---|---|
DigiKey Part Number | 4878-ZMY47TR-ND - Tape & Reel (TR) 4878-ZMY47CT-ND - Cut Tape (CT) 4878-ZMY47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY47 |
Description | DIODE ZENER 47V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,07762 € | 38,81 € |
| 1 000 | 0,06874 € | 68,74 € |
| 2 000 | 0,06127 € | 122,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05316 € | 265,80 € |
| 10 000 | 0,04814 € | 481,40 € |
| 15 000 | 0,04557 € | 683,55 € |
| 25 000 | 0,04270 € | 1 067,50 € |
| 35 000 | 0,04099 € | 1 434,65 € |
| 50 000 | 0,03933 € | 1 966,50 € |
| 125 000 | 0,03570 € | 4 462,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

