
RIC11-31S10K3-GSMT | |
|---|---|
DigiKey Part Number | 2223-RIC11-31S10K3-GSMT-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-31S10K3-GSMT |
Description | ENCODER INCREM QUAD VERT SMD/SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RIC11-31S10K3-GSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,80200 € | 9,01 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,51720 € | 37,93 € |
| 50 | 1,40820 € | 70,41 € |
| 100 | 1,30730 € | 130,73 € |
| 300 | 1,16177 € | 348,53 € |
| 500 | 1,09972 € | 549,86 € |
| 1 000 | 1,02081 € | 1 020,81 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,56800 € |









