



RCJ-054 | |
|---|---|
DigiKey Part Number | CP-1427-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-054 |
Description | CONN RCA JACK MONO 3.2MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Yellow | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Yellow | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,67920 € | 16,98 € |
| 50 | 0,64700 € | 32,35 € |
| 100 | 0,61600 € | 61,60 € |
| 400 | 0,55850 € | 223,40 € |
| 800 | 0,53185 € | 425,48 € |
| 1 200 | 0,51684 € | 620,21 € |
| 2 800 | 0,48685 € | 1 363,18 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

