
PR25-18V-S-360-1C-EF | |
|---|---|
DigiKey Part Number | 2223-PR25-18V-S-360-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR25-18V-S-360-1C-EF |
Description | RELAY GEN PURPOSE SPDT 15A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-18V-S-360-1C-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 20 | 1,61200 € | 32,24 € |
| 40 | 1,55675 € | 62,27 € |
| 60 | 1,52550 € | 91,53 € |
| 100 | 1,48680 € | 148,68 € |
| 260 | 1,41696 € | 368,41 € |
| 500 | 1,37110 € | 685,55 € |
| 1 000 | 1,32402 € | 1 324,02 € |
| 5 000 | 1,22074 € | 6 103,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,24400 € |

