




NEMA17-16-06PD-AMT112S | |
|---|---|
DigiKey Part Number | 102-4715-ND |
Manufacturer | |
Manufacturer Product Number | NEMA17-16-06PD-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 1.4 A 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA17-16-06PD-AMT112S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 1.4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 63 / 444.88 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2.7 Ohms | |
Features | Integrated Encoder, Flatted Shaft | |
Rotor Inertia | 1.2gcm² | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,60000 € | 108,60 € |
| 5 | 93,56800 € | 467,84 € |
| Unit Price without VAT: | 108,60000 € |
|---|---|
| Unit Price with VAT: | 130,32000 € |



