




NEMA08-13-01D-AMT112S | |
|---|---|
DigiKey Part Number | 102-4703-ND |
Manufacturer | |
Manufacturer Product Number | NEMA08-13-01D-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 8 200.0 Step 600 mA 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA08-13-01D-AMT112S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 3 / 21.19 | |
Size / Dimension | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 6.5 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 0.044gcm² | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,07000 € | 137,07 € |
| 5 | 123,35600 € | 616,78 € |
| Unit Price without VAT: | 137,07000 € |
|---|---|
| Unit Price with VAT: | 164,48400 € |


