




MR-3530A | |
|---|---|
DigiKey Part Number | 102-4763-ND |
Manufacturer | |
Manufacturer Product Number | MR-3530A |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MR-3530A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | White | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Phosphor Bronze | |
Cable Opening | 0.228" (5.80mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,24040 € | 31,01 € |
| 50 | 1,18100 € | 59,05 € |
| 100 | 1,12450 € | 112,45 € |
| 250 | 1,05404 € | 263,51 € |
| 500 | 1,00368 € | 501,84 € |
| 1 000 | 0,95578 € | 955,78 € |
| 2 500 | 0,89597 € | 2 239,93 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

