



HSS-B20-NP-12 | |
|---|---|
DigiKey Part Number | 102-4192-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-12 |
Description | HEATSINK TO-220 6.8W ALUMINUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.8W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 0.700" (17.80mm) | |
Diameter | - | |
Fin Height | 0.850" (21.60mm) | |
Power Dissipation @ Temperature Rise | 6.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.47°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.33°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,47560 € | 47,56 € |
| 250 | 0,45296 € | 113,24 € |
| 600 | 0,43238 € | 259,43 € |
| 1 200 | 0,41675 € | 500,10 € |
| 5 400 | 0,38469 € | 2 077,33 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |







