


GF0576 | |
|---|---|
DigiKey Part Number | GF0576-ND |
Manufacturer | |
Manufacturer Product Number | GF0576 |
Description | SPEAKER 8OHM 250MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 380 Hz ~ 8.1 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GF0576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 380 Hz ~ 8.1 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 250mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" L x 2.244" W (57.00mm x 57.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,33200 € | 33,32 € |
| 25 | 3,00840 € | 75,21 € |
| 50 | 2,78940 € | 139,47 € |
| 100 | 2,58970 € | 258,97 € |
| 250 | 2,35216 € | 588,04 € |
| 500 | 2,19024 € | 1 095,12 € |
| 1 000 | 2,04199 € | 2 041,99 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

