


GA0701 | |
|---|---|
DigiKey Part Number | 102-1178-ND |
Manufacturer | |
Manufacturer Product Number | GA0701 |
Description | SPEAKER 8OHM 500MW TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 3.2 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GA0701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 3.2 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Alnico (AlNiCo) | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |


