8 Ohms General Purpose Speaker 100 mW 1.2 kHz ~ 6 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 100 mW 1.2 kHz ~ 6 kHz Top Round
Understanding Audio Frequency Range in Audio Design

CVS-2308

DigiKey Part Number
102-2500-ND
Manufacturer
Manufacturer Product Number
CVS-2308
Description
SPEAKER 8OHM 100MW TOP PORT 77DB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 100 mW 1.2 kHz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CVS-2308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
1.2 kHz ~ 6 kHz
Frequency - Self Resonant
1500Hz
Impedance
8 Ohms
Efficiency - dBA
77.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
150 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
Washable
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,50500 €25,05 €
252,25960 €56,49 €
502,09360 €104,68 €
1001,94260 €194,26 €
2501,76304 €440,76 €
5001,64070 €820,35 €
1 0001,52875 €1 528,75 €
5 0001,44151 €7 207,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,94800 €