
CRJ057-1H-SMT | |
|---|---|
DigiKey Part Number | 2223-CRJ057-1H-SMT-ND |
Manufacturer | |
Manufacturer Product Number | CRJ057-1H-SMT |
Description | RJ JACK, 1 PORT, 8P8C, 6U, UNSHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ057-1H-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,16080 € | 29,02 € |
| 50 | 1,10520 € | 55,26 € |
| 100 | 1,05230 € | 105,23 € |
| 250 | 0,98636 € | 246,59 € |
| 500 | 0,93926 € | 469,63 € |
| 1 200 | 0,88299 € | 1 059,59 € |
| 3 600 | 0,81716 € | 2 941,78 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

