
CPI-1375-88T | |
|---|---|
DigiKey Part Number | 2223-CPI-1375-88T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-1375-88T |
Description | 13.9MM, PIEZO, 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 4.1kHz 88dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-1375-88T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 16V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.547" Dia (13.90mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,55300 € | 15,53 € |
| 25 | 1,39880 € | 34,97 € |
| 50 | 1,29460 € | 64,73 € |
| 100 | 1,20000 € | 120,00 € |
| 300 | 1,06680 € | 320,04 € |
| 500 | 1,01110 € | 505,55 € |
| 1 000 | 0,94120 € | 941,20 € |
| 5 000 | 0,83909 € | 4 195,45 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |











