

CPS-4013-110PM | |
---|---|
DigiKey Part Number | 102-CPS-4013-110PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-4013-110PM |
Description | BUZZER PIEZO 9V 40.00MM FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 5mA 3.25kHz 110dB @ 9V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-4013-110PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 9 V | |
Voltage Range | 1 ~ 40V | |
Frequency | 3.25kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 110dB @ 9V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
10 | 2,05500 € | 20,55 € |
25 | 1,87200 € | 46,80 € |
95 | 1,63758 € | 155,57 € |
190 | 1,52953 € | 290,61 € |
285 | 1,47025 € | 419,02 € |
570 | 1,37505 € | 783,78 € |
1 045 | 1,29777 € | 1 356,17 € |
5 035 | 1,29742 € | 6 532,51 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,14400 € |