


CPI-3014-90T | |
|---|---|
DigiKey Part Number | 102-CPI-3014-90T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3014-90T |
Description | BUZZER PIEZO 12V 30.2MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3kHz 90dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-3014-90T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.189" Dia (30.20mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,89680 € | 47,42 € |
| 50 | 1,75680 € | 87,84 € |
| 100 | 1,62950 € | 162,95 € |
| 300 | 1,45007 € | 435,02 € |
| 500 | 1,37504 € | 687,52 € |
| 1 000 | 1,28076 € | 1 280,76 € |
| 5 000 | 1,18333 € | 5 916,65 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,31200 € |

