Buzzers Transducer, Externally Driven Piezo 12 V 3.1kHz 100dB @ 12V, 30cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 12 V 3.1kHz 100dB @ 12V, 30cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPE-4485

DigiKey Part Number
102-2193-ND
Manufacturer
Manufacturer Product Number
CPE-4485
Description
BUZZER PIEZO 12V 44.80MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 3.1kHz 100dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPE-4485 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
12 V
Voltage Range
-
Frequency
3.1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 30cm
Current - Supply
-
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.764" Dia (44.80mm)
Height - Seated (Max)
0.555" (14.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 651
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,58000 €5,58 €
104,27300 €42,73 €
253,86120 €96,53 €
803,40675 €272,54 €
1603,16738 €506,78 €
3202,94850 €943,52 €
5602,78539 €1 559,82 €
1 0402,63559 €2 741,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,58000 €
Unit Price with VAT:6,69600 €