

CP852040345H | |
|---|---|
DigiKey Part Number | 102-4696-ND |
Manufacturer | |
Manufacturer Product Number | CP852040345H |
Description | PELTIER, 20 X 40 X 3.45 MM, 8.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 38.2W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP852040345H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 40.00mm L x 20.00mm W | |
Qmax @ Th | 38.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.45mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 7.6 V | |
Resistance | 750 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 € | 20,63 € |
| 5 | 19,37800 € | 96,89 € |
| 10 | 18,86400 € | 188,64 € |
| 25 | 18,20520 € | 455,13 € |
| 50 | 17,72260 € | 886,13 € |
| 100 | 17,25290 € | 1 725,29 € |
| Unit Price without VAT: | 20,63000 € |
|---|---|
| Unit Price with VAT: | 24,75600 € |





